
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Technical specifications
- Power loss of the apparatus, current-dependant [PVID]: 0 W.
- Power loss per pole, current-dependant [PVID]: 0.17 W.
- Static power loss, current independant [PVS]: 0 W.
- Loss rating [PvE]: 0 W.
- Type identifier: LS(M)-…
- Rated operating current [IE]: 0.3 A.
- Overvoltage category/pollution degree III/3
- Connection cross-sections: 1 x (0.5 - 1.5) mm2
- Output electronic: no.
- Equipment: Complete unit
- Rated operating current IE at AC-15, 125 V: 6 A.
- Rated operating current IE at AC-15, 230 V: 6 A.
- Rated operating current IE at AC-15, 24 V: 6 A.
- Rated operating current IE at DC-13, 125 V: 0.8 A.
- Rated operating current IE at DC-13, 230 V: 0.3 A.
- Rated operating current IE at DC-13, 24 V: 3 A.
- Rated surge voltage resistance [Uimp]: 4000 V AC
- Operating frequency [switching cycles/h]: ≦ 6000
- Housing design: Square
- Climatic resistance: Humidity heat, constant according to IEC 60068-2-78, humidity heat, cyclic according to IEC 60068-2-30
- Short-circuit resistance according to IEC/EN 60947-5-1: 6 A GG/GL
- Mains frequency: Max. 400 Hz
- Switching function: Slow-acting switch
- Shock resistance (half-sine pulse 20 ms): 25 g
- Repeat accuracy ± 0.15 mm
- Forced opening: Yes
- 1 kA conditional short circuit current
- Packaging type
Piece
- Product type
Limit switch
- Connection
Pull spring
- Operation type
Lever
- Switching voltage
400 V
- Switching current (max.)
6 A
- Contact type
2 breakers
- Weight
100 g
- Factory colour
Yellow
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP66
IP67
- Durability
>8 x 10 6 cycles
- Material
Plastic
- Width
31 mm
- Type
LS-S02/L
- Content
1 pc(s)
- Dim
(L x W x H) 33.5 x 31 x 61 mm
- Height
61 mm
- Length
33.5 mm
- Depth
33.5 mm
Slow-action switch
6 A
0.3 A
Plastic
TRUE
Other
FALSE
None
Cable entry metrical
None
None
Cuboid
IP66/IP67
TRUE
2
Roller lever
None
FALSE
6 A
6 A
0.8 A
3 A
31 mm
0 mm
61 mm
33.5 mm
FALSE
-25-70 °C
2
0
0
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703450 Eaton 106781 LS-S02/L Limit switch 400 V 6 A Lever IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703450 Eaton 106781 LS-S02/L Limit switch 400 V 6 A Lever IP66, IP67 1 pc(s)
Information
Information 703450 Eaton 106781 LS-S02/L Limit switch 400 V 6 A Lever IP66, IP67 1 pc(s)
Description
Hints
Wago cage clamp is a registered trademark of the company contact technology.






























