• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 106804 LS-S11S/RR Limit switch 400 V 6 A Lever IP66, IP67 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss of the apparatus, current-dependant [PVID]: 0 W.
  • Power loss per pole, current-dependant [PVID]: 0.17 W.
  • Static power loss, current independant [PVS]: 0 W.
  • Loss rating [PvE]: 0 W.
  • Type identifier: LS(M)-…
  • Rated operating current [IE]: 0.3 A.
  • Overvoltage category/pollution degree III/3
  • Connection cross-sections: 1 x (0.5 - 1.5) mm2
  • Output electronic: no.
  • Equipment: Complete unit
  • Rated operating current IE at AC-15, 125 V: 6 A.
  • Rated operating current IE at AC-15, 230 V: 6 A.
  • Rated operating current IE at AC-15, 24 V: 6 A.
  • Rated operating current IE at DC-13, 125 V: 0.8 A.
  • Rated operating current IE at DC-13, 230 V: 0.3 A.
  • Rated operating current IE at DC-13, 24 V: 3 A.
  • Rated surge voltage resistance [Uimp]: 4000 V AC
  • Operating frequency [switching cycles/h]: ≦ 6000
  • Housing design: Square
  • Climatic resistance: Humidity heat, constant according to IEC 60068-2-78, humidity heat, cyclic according to IEC 60068-2-30
  • Short-circuit resistance according to IEC/EN 60947-5-1: 6 A GG/GL
  • Mains frequency: Max. 400 Hz
  • Switching function: Quick-action switching element
  • Shock resistance (half-sine pulse 20 ms): 25 g
  • Repeat accuracy ± 0.15 mm
  • Forced opening: Yes
  • 1 kA conditional short circuit current
Packaging type

Piece

Product type

Limit switch

Connection

Screw terminal

Operation type

Lever

Switching voltage

400 V

Switching current (max.)

6 A

Contact type

1 maker

1 breaker

Weight

100 g

Min. temperature

-25 °C

Max. temperature

+70 °C

IP66

IP67

Durability

>8 x 10 6 cycles

Material

Plastic

Width

31 mm

Type

LS-S11S/RR

Content

1 pc(s)

Dim

(L x W x H) 33.5 x 31 x 61 mm

Height

61 mm

Length

33.5 mm

Depth

33.5 mm

Quick-break switch

6 A

0.3 A

Plastic

TRUE

Other

FALSE

None

Cable entry metrical

None

None

Cuboid

IP66/IP67

TRUE

1

Actuating rod

None

FALSE

6 A

6 A

0.8 A

3 A

31 mm

0 mm

61 mm

33.5 mm

FALSE

-25-70 °C

1

1

0

Roller cam crossed

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 703399 Eaton 106804 LS-S11S/RR Limit switch 400 V 6 A Lever IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703399 Eaton 106804 LS-S11S/RR Limit switch 400 V 6 A Lever IP66, IP67 1 pc(s)

Information

Information 703399 Eaton 106804 LS-S11S/RR Limit switch 400 V 6 A Lever IP66, IP67 1 pc(s)

Description

Hints

Wago cage clamp is a registered trademark of the company contact technology.

More interesting products

(*All information is plus legal VAT)