• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 106821 LS-S02-230AFT-ZBZ/X Safety button 400 V 6 A IP65 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Power loss of the apparatus, current-dependant [PVID]: 0 W.
  • Power loss per pole, current-dependant [PVID]: 0.13 W.
  • Static power loss, current independant [PVS]: 0 W.
  • Loss rating [PvE]: 0 W.
  • TYPE IDENTIFIER: LS…ZBZ/X.
  • Rated operating current [IE]: 0.3 A.
  • Overvoltage category/pollution degree III/3
  • Connection cross-sections: 1 x (0.5 - 1.5)2 x (0.5 - 1.5) mm2
  • Output electronic: no.
  • Equipment: Basic device, expandable
  • Rated operating current IE at AC-15, 125 V: 6 A.
  • Rated operating current IE at AC-15, 230 V: 6 A.
  • Rated operating current IE at AC-15, 24 V: 6 A.
  • Rated operating current IE at DC-13, 125 V: 0.8 A.
  • Rated operating current IE at DC-13, 230 V: 0.3 A.
  • Rated operating current IE at DC-13, 24 V: 3 A.
  • Rated surge voltage resistance [Uimp]: 4000 V AC
  • Operating frequency [switching cycles/h]: ≦ 800
  • Housing design: Square
  • Climatic resistance: Humidity heat, constant according to IEC 60068-2-78, humidity heat, cyclic according to IEC 60068-2-30
  • Short-circuit resistance according to IEC/EN 60947-5-1: 6 A GG/GL
  • Mains frequency: Max. 400 Hz
  • Switching function: Slow-acting switch
  • Shock resistance (half-sine pulse 20 ms): 10 g
  • Repeat accuracy ± 0.02 mm
  • Forced opening: Yes
  • 1 kA conditional short circuit current
Product type

Safety button

Connection

Spring-loaded heavy duty connector

Switching voltage

400 V

Switching current (max.)

6 A

Contact type

2 breakers

Min. temperature

-25 °C

Max. temperature

+40 °C

IP65

Durability

>1 x 10 6 cycles

Material

Plastic

Width

60 mm

Type

LS-S02-230AFT-ZBZ/X

Content

1 pc(s)

Dim

(L x W x H) 39 x 60 x 173 mm

Height

173 mm

Length

39 mm

Depth

37.8 mm

Slow-action switch

6 A

0.3 A

Plastic

TRUE

Other

FALSE

None

Cable entry metrical

None

None

Cuboid

IP65

TRUE

2

None

None

FALSE

6 A

6 A

0.8 A

3 A

60 mm

0 mm

173 mm

39 mm

FALSE

-25-70 °C

2

0

0

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 703422 Eaton 106821 LS-S02-230AFT-ZBZ/X Safety button 400 V 6 A IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703422 Eaton 106821 LS-S02-230AFT-ZBZ/X Safety button 400 V 6 A IP65 1 pc(s)

Information

Information 703422 Eaton 106821 LS-S02-230AFT-ZBZ/X Safety button 400 V 6 A IP65 1 pc(s)

Description

With lock monitoring.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 386.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)