
Number
Total (€ 335.00 / piece)
€ 335.00
incl. VAT
14-day return policy included
Technical specifications
- Power loss of the apparatus, current-dependant [PVID]: 0 W.
- Power loss per pole, current-dependant [PVID]: 0.13 W.
- Static power loss, current independant [PVS]: 0 W.
- Loss rating [PvE]: 0 W.
- TYPE IDENTIFIER: LS…ZBZ/X.
- Rated operating current [IE]: 0.3 A.
- Overvoltage category/pollution degree III/3
- Connection cross-sections: 1 x (0.5 - 1.5)2 x (0.5 - 1.5) mm2
- Output electronic: no.
- Equipment: Basic device, expandable
- Rated operating current IE at AC-15, 125 V: 6 A.
- Rated operating current IE at AC-15, 230 V: 6 A.
- Rated operating current IE at AC-15, 24 V: 6 A.
- Rated operating current IE at DC-13, 125 V: 0.8 A.
- Rated operating current IE at DC-13, 230 V: 0.3 A.
- Rated operating current IE at DC-13, 24 V: 3 A.
- Rated surge voltage resistance [Uimp]: 4000 V AC
- Operating frequency [switching cycles/h]: ≦ 800
- Housing design: Square
- Climatic resistance: Humidity heat, constant according to IEC 60068-2-78, humidity heat, cyclic according to IEC 60068-2-30
- Short-circuit resistance according to IEC/EN 60947-5-1: 6 A GG/GL
- Mains frequency: Max. 400 Hz
- Switching function: Slow-acting switch
- Shock resistance (half-sine pulse 20 ms): 10 g
- Repeat accuracy ± 0.02 mm
- Forced opening: Yes
- 1 kA conditional short circuit current
- Product type
Safety button
- Connection
Pull spring
- Switching voltage
400 V
- Switching current (max.)
6 A
- Contact type
2 breakers
- Min. temperature
-25 °C
- Max. temperature
+40 °C
IP65
- Durability
>1 x 10 6 cycles
- Material
Plastic
- Width
60 mm
- Type
LS-S02-24DMT-ZBZ/X
- Content
1 pc(s)
- Dim
(L x W x H) 39 x 60 x 173 mm
- Height
173 mm
- Length
39 mm
- Depth
37.8 mm
Slow-action switch
6 A
0.3 A
Plastic
TRUE
Other
FALSE
None
Cable entry metrical
None
None
Cuboid
IP65
TRUE
2
None
None
FALSE
6 A
6 A
0.8 A
3 A
60 mm
0 mm
173 mm
39 mm
FALSE
-25-70 °C
2
0
0
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703353 Eaton 106824 LS-S02-24DMT-ZBZ/X Safety button 400 V 6 A IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703353 Eaton 106824 LS-S02-24DMT-ZBZ/X Safety button 400 V 6 A IP65 1 pc(s)
Information
Information 703353 Eaton 106824 LS-S02-24DMT-ZBZ/X Safety button 400 V 6 A IP65 1 pc(s)
Description
With lock monitoring.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 366.99*
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























