
Image similar
Single
Key switch
Front ring (PVC)
Key
Black
Chrome
latch
1 maker
22 mm
IP66
1 pc(s)
M22-WRS-K10-BVP
22.5 mm
2
FALSE
FALSE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Key
Other
Black
TRUE
4X
yes
Datasheet 2132862 Eaton 110917 M22-WRS-K10-BVP Key switch Front ring (PVC) Key Black 1 pc(s) Single
User & Safety Instructions 2132862 Eaton 110917 M22-WRS-K10-BVP Key switch Front ring (PVC) Key Black 1 pc(s) Single