
Image similar
Key button
Front ring (PVC)
Key
Black
Black
On/Off/On
latch
22.5 mm
IP66
1 x On/Off/On
100 mm
50 mm
1 pc(s)
(W x H x D) 100 x 50 x 150 mm
1000 g
150 mm
M22-WRS3-MS3
22.5 mm
3
FALSE
FALSE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Key
Other
Black
TRUE
13
yes
Datasheet 2132706 Eaton 111774 M22-WRS3-MS3 Key button Front ring (PVC) Key Black 1 pc(s)
User & Safety Instructions 2132706 Eaton 111774 M22-WRS3-MS3 Key button Front ring (PVC) Key Black 1 pc(s)