• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 111778 M22-WRS-MS2 Key button Front ring (PVC) Key Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Key button

Switch/button features

Front ring (PVC)

Lighting type

None

Operation type

Key

Factory colour

Black

Case colour

Black

Key removal position

On/-

Functions

latch

Recess diameter

22.5 mm

IP66

Width

29.7 mm

Height

29.7 mm

(Ø)

22.5 mm

Content

1 pc(s)

Dim

(Ø x H) 22.5 mm x 29.7 mm

Type

M22-WRS-MS2

22.5 mm

2

FALSE

FALSE

Titanium

IP66

0 mm

0 mm

Plastic

TRUE

Round

Key

Other

Black

TRUE

4X, 13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132707 Eaton 111778 M22-WRS-MS2 Key button Front ring (PVC) Key Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132707 Eaton 111778 M22-WRS-MS2 Key button Front ring (PVC) Key Black 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)