• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 119716 LSHU-E40/3-KL Main RCCB 40 A 230 V, 400 V

Product type
Main RCCB
Number of pins
3
Release characteristics
E
Nominal current - rounded value
40 A
Nominal current
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Screwless outgoing terminals
Product type

Main RCCB

Number of pins

3

Release characteristics

E

Nominal current - rounded value

40 A

Nominal current

40 A

Factory colour

White

Dim

(L x W x H) 150 cm x 81 mm x 151.30 mm

Content

1 pc(s)

Switch-off capacity

25 kA

Operating voltage

440 V

Nominal voltage

230 V

400 V

Compatible with (details)

Busbar mounting

Width

81 mm

Height

151.30 mm

Length

150 cm

Depth

99.50 mm

Type

LSHU-E40/3-KL

Busbar

50 Hz

40 A

400 V

E

690 V

3

25 kA

4

3

6 kV

IP40

FALSE

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234785 Eaton 119716 LSHU-E40/3-KL Main RCCB 40 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 2234785 Eaton 119716 LSHU-E40/3-KL Main RCCB 40 A 230 V, 400 V

Description

Selectivity
In the main power supply system, the new TAB also requires the distribution system operators as well as current DIN standards. A selective overcurrent protection device is now an indispensable part of a comfortable and safe electrical installation.

Super-fast installation
An innovative switching concept and the comfortable connection technology form the basis for compact design and space-saving installation. All necessary functions of the main circuit breaker are integrated and can be implemented without accessories. Feeding the external conductors directly via the LSHU-KL without additional busbar terminals saves material and space.

Special locking
The new device design of the LSHU-KL main circuit breaker now includes convenient blocking functions. This makes it possible to simply lock a customer system. The end customer is also able to prevent unintentional or unauthorized switching off via the integrated locking slide.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)