

Main RCCB
3
E
63 A
63 A
White
(L x W x H) 150 cm x 81 mm x 151.30 mm
1 pc(s)
25 kA
440 V
230 V
400 V
Busbar mounting
81 mm
151.30 mm
150 cm
99.50 mm
LSHU-E63/3-KL
Busbar
50 Hz
63 A
400 V
E
690 V
3
25 kA
4
3
6 kV
IP40
FALSE
6
not relevant
Datasheet 2234787 Eaton 119718 LSHU-E63/3-KL Main RCCB 63 A 230 V, 400 V
User & Safety Instructions 2234787 Eaton 119718 LSHU-E63/3-KL Main RCCB 63 A 230 V, 400 V