• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 158306 SPBT12-280/1 Surge arrester Surge protection for: Switchboards 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Size: 1 TE
  • Lightning surge current (10/350 µs): 12.5 kA
  • energetically coordinated protective effect to the terminal: No
  • Maximum continuous voltage AC: 280 V
  • Max. Conductor cross-section flexible (fine wire): 35 mm²
  • Max. Conductor cross-section rigid (single/multi-wired): 25 mm²
  • Mounting type: DIN rail TH35
  • mains form DC: No
  • mains form IT: No
  • mains form TN: Yes
  • mains form TN-C: No
  • mains form TN-C-S: No
  • mains form TN-S: No
  • mains form TT: No
  • protection level: 1.5 kV
  • signaling on the device: Optical
  • specific energy (W/R): 39.1 kJ/Ohm
Product type

Surge arrester

Surge protection for

Switchboards

Nominal voltage

280 V AC

Type

1 pole

IP20

Manufacturer part #

158306

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

12.5 kA

1

1 modular spacing

1.5 kV

FALSE

0 kA

280 V

280 V

0 V

Type 1 + 2

0 kV

Optic

0 V

IP20

0 V

0 kV

FALSE

25 mm²

35 mm²

0 kV

0 kV

39.1 kJ/Ohm

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

FALSE

1.5 kV

0 A

160 A

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1716855 Eaton 158306 SPBT12-280/1 Surge arrester Surge protection for: Switchboards 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1716855 Eaton 158306 SPBT12-280/1 Surge arrester Surge protection for: Switchboards 1 pc(s)

Description

Lightning current surge arrester for protecting consumer systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)