There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
Switchboards
20 kA
279 V AC
IP20
167592
1 pc(s)
On basic element
FALSE
0
1 modular spacing
1.4 kV
280 V
20 kA
280 V
0 V
TRUE
0 kV
Optic
0 V
IP20
0 V
0 kV
FALSE
25 mm²
0 mm²
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
40 kA
0 kA
0 A
125 A
FALSE
0 A
FALSE
yes
Datasheet 1716859 Eaton 167592 SPCT2-280 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)
User & Safety Instructions 1716859 Eaton 167592 SPCT2-280 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)
Information 1716859 Eaton 167592 SPCT2-280 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)