

Surge arrester
Switchboards
20 kA
280 V AC
2-pin
IP20
167594
1 pc(s)
0
DIN rail (top hat rail) 35 mm
FALSE
2
2 modular spacing
1.4 kV
280 V
20 kA
280 V
0 V
TRUE
0 kV
Optic
0 V
IP20
0 V
0 kV
FALSE
25 mm²
35 mm²
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
40 kA
0 kA
0 A
125 A
FALSE
0 A
FALSE
yes
Datasheet 1716861 Eaton 167594 SPCT2-280/2 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)
User & Safety Instructions 1716861 Eaton 167594 SPCT2-280/2 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)
Information 1716861 Eaton 167594 SPCT2-280/2 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)