

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
Switchboards
20 kA
385 V AC
4-pole
IP20
167606
1 pc(s)
DIN rail (top hat rail) 35 mm
FALSE
4
4 modular spacing
1.8 kV
385 V
20 kA
385 V
0 V
TRUE
0 kV
Optic
0 V
IP20
0 V
0 kV
FALSE
25 mm²
35 mm²
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
TRUE
40 kA
0 kA
0 A
125 A
FALSE
0 A
FALSE
yes
Datasheet 1716865 Eaton 167606 SPCT2-385/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)
User & Safety Instructions 1716865 Eaton 167606 SPCT2-385/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)
Information 1716865 Eaton 167606 SPCT2-385/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)