

Distribution board
12
Yes
2
Flush mount
White
360 mm
465 mm
(L x W x H) 400 cm x 360 mm x 465 mm
100 mm
1 pc(s)
IP30
II protection rating
400 cm
0
Flush mounted (plaster)
White
360 mm
FALSE
465 mm
100 mm
9016
FALSE
88 mm
2
0 mm
Door
0 mm
75 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
FALSE
FALSE
FALSE
not relevant
Datasheet 1716900 Eaton 178800 KLV-24UPP-F Distribution board Flush mount No. of partitions = 12 No. of rows = 2
User & Safety Instructions 1716900 Eaton 178800 KLV-24UPP-F Distribution board Flush mount No. of partitions = 12 No. of rows = 2