

Distribution board
12
Yes
3
Flush mount
White
360 mm
590 mm
(L x W x H) 400 cm x 360 mm x 590 mm
100 mm
1 pc(s)
IP30
II protection rating
400 cm
0
Flush mounted (plaster)
White
360 mm
FALSE
590 mm
100 mm
9016
FALSE
88 mm
3
0 mm
Door
0 mm
75 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
FALSE
FALSE
FALSE
not relevant
Datasheet 1716901 Eaton 178802 KLV-36UPP-F Distribution board Flush mount No. of partitions = 12 No. of rows = 3
User & Safety Instructions 1716901 Eaton 178802 KLV-36UPP-F Distribution board Flush mount No. of partitions = 12 No. of rows = 3