• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 178804 KLV-48UPP-F Distribution board Flush mount No. of partitions = 12 No. of rows = 4

Product type
Distribution board
No. of partitions
12
No. of rows
4
Mounting type
Flush mount
Width
360 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Installation site: Interior
  • rack: Mounting rail frame
  • Rated operating voltage [UE]: 400 V AC
  • Rated frequency [f]: 50 Hz
  • Installation depth: 88 mm
  • Internal depth: 75 mm
  • Cable entries: Cable entries top and bottom, side panel, rear wall
  • PE and N terminals [number x cross-section]: PE: 4 x (2.5 - 25) + 28 x (0.5 - 4)N: 4 x (2.5 - 25) + 28 x (0.5 - 4) mm2
  • PE- and N-terminals Design: Plug-in terminals
  • Ambient temperature: -5 - +40 °C
  • Material: Polystirene (plastic)Steel sheet, powder coated
Product type

Distribution board

No. of partitions

12

with PE and N terminals

Yes

No. of rows

4

Mounting type

Flush mount

Factory colour

White

Width

360 mm

Height

715 mm

Dim

(L x W x H) 400 cm x 360 mm x 715 mm

Depth

100 mm

Content

1 pc(s)

Protection

IP30
II protection rating

Length

400 cm

Weight

0

Flush mounted (plaster)

White

360 mm

FALSE

715 mm

100 mm

9016

FALSE

88 mm

4

0 mm

Door

0 mm

75 mm

TRUE

Plastic

12

Other

IP30

FALSE

FALSE

With notch

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1716902 Eaton 178804 KLV-48UPP-F Distribution board Flush mount No. of partitions = 12 No. of rows = 4

User & Safety Instructions

User & Safety Instructions 1716902 Eaton 178804 KLV-48UPP-F Distribution board Flush mount No. of partitions = 12 No. of rows = 4

Description

KLV distributor with discreet and super-flat Turdesign.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)