• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 185586 C22-DL-G-K10-24-P62 Pushbutton planar Green 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 1 m.
Product type

Pushbutton

Switch/button features

planar

Lighting type

Area illumination

Bulb type

LED (monochrome)

Colour

Green

Factory colour

Green

Print motif

None

Connection

Open end cable

Shape

Round

Functions

momentary

Contact type

1 maker

Recess diameter

22 mm

IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching voltage

24 V DC/AC

Switching current (max.)

4 A

Length

1 m

Content

1 pc(s)

Type

C22-DL-G-K10-24-P62

22.5 mm

Green

TRUE

1

TRUE

Flat

Titanium

Cable

0 mm

0 mm

IP67/IP69K

Plastic

TRUE

FALSE

Round

24 V

FALSE

0

1

0

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1530903 Eaton 185586 C22-DL-G-K10-24-P62 Pushbutton planar Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1530903 Eaton 185586 C22-DL-G-K10-24-P62 Pushbutton planar Green 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)