
Image similar
Piece
Pushbutton
planar
Area illumination
LED (monochrome)
1-button
White
White
Titanium
None
Open end cable
Round
22.5 mm mm
momentary
1 maker
22 mm
IP69K
-25 °C
+70 °C
24 V DC/AC
4 A
Off/On
0 mm
0 mm
22.5 mm
1 pc(s)
(Ø) 22.5 mm
C22-DL-W-K10-24-P62
22.5 mm
White
TRUE
1
TRUE
Flat
Titanium
Cable
0 mm
0 mm
IP67/IP69K
Plastic
TRUE
FALSE
Round
24 V
FALSE
0
1
0
12
yes
Datasheet 1530897 Eaton 185588 C22-DL-W-K10-24-P62 Pushbutton planar 1-button White 1 pc(s) Piece
User & Safety Instructions 1530897 Eaton 185588 C22-DL-W-K10-24-P62 Pushbutton planar 1-button White 1 pc(s) Piece