• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 186263 C22-WRS-MS1-K10-P62 Key switch lockable Key Black 1 x 60 ° Key 1 pc(s) Single

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Long connection cable, 1 m
Packaging type

Single

Product type

Key switch

Switch/button features

lockable

Lighting type

None

Operation type

Key

Factory colour

Black

Case colour

Black

Print motif

I

Connection

Open cable ends

Unlocking mechanism

Key

Front panel cut-out

22.5 mm

Functions

latch

Contact type

1 maker

Recess diameter

22.5 mm

IP66

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching voltage

24 V DC/AC

Switching current (max.)

4 A

Switching angle

1 x 60 °

Switch position

1 x Off/On

Content

1 pc(s)

Type

C22-WRS-MS1-K10-P62

22.5 mm

Black

2

FALSE

FALSE

Titanium

Other

0-0 V

0 mm

0 mm

IP66

FALSE

Plastic

TRUE

Key

TRUE

0

1

0

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1530918 Eaton 186263 C22-WRS-MS1-K10-P62 Key switch lockable Key Black 1 x 60 ° Key 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1530918 Eaton 186263 C22-WRS-MS1-K10-P62 Key switch lockable Key Black 1 x 60 ° Key 1 pc(s) Single

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)