• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 197218 EASY-E4-UC-16RE1 PLC controller 24 V DC/AC

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting position: Vertical or horizontal
  • Inlet to IEC/EN 61000-4-6: 10 V.
  • Weight: 0,229 kg
  • Tilting traps (IEC/EN 60068-2-31) [Drop height]: 50 mm
  • Air pressure (operation): 795 - 1080 hPa
  • Shock resistance (IEC/EN 60068-2-27) Half sine 15 g/11 ms: 18 shocks
  • Static power loss, independant of current [Pvs]: 3 W.
  • Electromagnetic fields (RFI), according to IEC EN 61000-4-3: 0.8 - 1.0 GHz: 101.4 - 2 GHz: 32.0 - 2.7 GHz: 1 V/m.
  • Protection of an output relay: Circuit breaker B16 or fuse 8 A (T)
  • Number of hardware interfaces Industrial Ethernet: 0
  • Number of HW interfaces other: 2
  • Number of digital outputs: 8
  • Breaking capacity : 200000
  • Rated frequency: 50/60 Hz
  • Rated insulation voltage [Ui] 240 VAC
  • Make-up capacity: 200000
  • Electrostatic discharge (ESD): 6 kV
  • Storage [ϑ]: -40 - +70 °C.
  • Cable length 40 m (unshielded)
  • Fluorescent lamp load 25000
  • Ripple: ≦ 5%
  • Switching frequency 0.5 Hz
  • Switching current: 5 A
  • Screw terminals 6.5 mm
Product type

PLC controller

Manufacturer part #

197218

Type

EASY-E4-UC-16RE1

No. of analogue inputs

0

No. of analogue outputs

0

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

8

Min. operating voltage

12 V AC

Operating voltage

12 - 24 V DC/AC

Max. operating voltage

24 V DC/AC

Operating voltage

24 V DC/AC

Height

90 mm

Length

58 mm

Width

71.5 mm

IP20

Dim

(L x W x H) 58 x 71.5 x 90 mm

Display

No

Compatible with (details)

Eaton EasyE4

Fitting type (details)

DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)

Real-time clock

No

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1954944 Eaton 197218 EASY-E4-UC-16RE1 PLC controller 24 V DC/AC

User & Safety Instructions

User & Safety Instructions 1954944 Eaton 197218 EASY-E4-UC-16RE1 PLC controller 24 V DC/AC

What kind of Eaton Control Relay System Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)