• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 197213 EASY-E4-DC-12TC1 PLC controller 24 V DC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting position: Vertical or horizontal
  • Inlet to IEC/EN 61000-4-6: 10 V.
  • Weight: 0,178 kg
  • Tilting traps (IEC/EN 60068-2-31) [Drop height]: 50 mm
  • Air pressure (operation): 795 - 1080 hPa
  • Shock resistance (IEC/EN 60068-2-27) Half sine 15 g/11 ms: 18 shocks
  • Static power loss, current independant [Pvs]: 2 W.
  • Electromagnetic fields (RFI), according to IEC EN 61000-4-3: 0.8 - 1.0 GHz: 101.4 - 2 GHz: 32.0 - 2.7 GHz: 1 V/m.
  • Number of hardware interfaces Industrial Ethernet: 1
  • Number of HW interfaces other: 1
  • Number of digital outputs: 4
  • Resolution: 12 bits (value 0 - 4095)
  • Data transfer rate 10/100 MBit/s.
  • Input impedance 13.3 kΩ
  • Inputs can be used as analogue inputs: 4 (I5, I6, I7, I8)
  • Electrostatic discharge (ESD): 6 kV
  • Ethernet CAT5
  • Storage [ϑ]: -40 - +70 °C.
  • Cable length ≦ 30, shielded m.
  • Ripple: ≦ 5%
  • Switching current: 0.5 A
  • Screw terminals 6.5 mm
Product type

PLC controller

Manufacturer part #

197213

Type

EASY-E4-DC-12TC1

No. of analogue inputs

4

No. of analogue outputs

0

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

4

No. of transistor outputs (max.)

4

Min. operating voltage

20.4 V DC

Operating voltage

20.4 - 24 V DC

Max. operating voltage

24 V DC

Operating voltage

24 V DC

Height

90 mm

Length

58 mm

Width

71.5 mm

IP20

Dim

(L x W x H) 58 x 71.5 x 90 mm

Display

Yes

Fitting type (details)

DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)

Real-time clock

Yes

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Week/year timer

Yes

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1954939 Eaton 197213 EASY-E4-DC-12TC1 PLC controller 24 V DC

User & Safety Instructions

User & Safety Instructions 1954939 Eaton 197213 EASY-E4-DC-12TC1 PLC controller 24 V DC

What kind of Eaton Control Relay System Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)