• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 257901 XIOC-4T-PT PLC analogue input module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0.18 kg
  • Static power loss, current independant [Pvs]: 4.8 W.
  • Storage [ϑ]: -25 - +70 °C.
  • Ripple: ≦ 5%
Product type

PLC analogue input module

Manufacturer part #

257901

Type

XIOC-4T-PT

No. of analogue inputs

4

No. of analogue outputs

0

Min. operating voltage

12 V DC

Operating voltage

12 - 24 V DC

Max. operating voltage

24 V DC

Operating voltage

24 V DC

Height

100 mm

Length

95 mm

Width

30 mm

IP20

Dim

(L x W x H) 95 x 30 x 100 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Resolution

16 Bit

Weight

0.18 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1973198 Eaton 257901 XIOC-4T-PT PLC analogue input module 24 V DC

User & Safety Instructions

User & Safety Instructions 1973198 Eaton 257901 XIOC-4T-PT PLC analogue input module 24 V DC

Description

Modular XC100 and XC200 controllers are characterised by their within wide limits scalable design. Different CPU performance classes and a variety of expansion modules (XIOC modules) are available. The compact controls XC 152 enable cost-effective solutions for automation tasks by means of their computing power, the SmartWire-DT connection as well as a lot of other interfaces. A special feature is the integration of the products in modern communication concepts. The data exchange via the Ethernet interface to OPC clients or the integrated web-server allows innovative solutions.

This text is machine translated.

What kind of Eaton Control Relay System Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)