• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 197231 M22-FIY1 Enclosure

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Number of command points: 1
  • Diameter of the openings: 22 mm
  • Color: Casing bottom anthracite
  • Top case color: Yellow
  • Housing: Plastic
  • Housing design: Surface-mounted housing
  • Cable entry: Back side: 1 x M20seitlich: 1 x M20
  • Shock resistance: IK06 according to EN 50102
  • Housing material: Plastic
Product type

Enclosure

Manufacturer part #

197231

Type

M22-FIY1

Height

131.5 mm

Length

44 mm

Width

43 mm

IP66

IP67

IP69

Dim

(L x W x H) 44 x 43 x 131.5 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Depth

43 mm

Weight

0.1550 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1954956 Eaton 197231 M22-FIY1 Enclosure

User & Safety Instructions

User & Safety Instructions 1954956 Eaton 197231 M22-FIY1 Enclosure

What kind of Eaton Control Relay System Accessories are you looking for?