• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216623 M22-DR-B Pushbutton Front ring (PVC) Button Blue 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

Front ring (PVC)

Lighting type

None

Operation type

Button

Factory colour

Blue

Print motif

Blank

Front panel cut-out

22.5 mm

Front panel max.

22 x 22 mm

Functions

momentary

Recess diameter

22 mm

IP67/IP69K

(Ø)

22.5 mm

Content

1 pc(s)

Dim

(Ø) 22.5 mm

Type

M22-DR-B

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132911 Eaton 216623 M22-DR-B Pushbutton Front ring (PVC) Button Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2132911 Eaton 216623 M22-DR-B Pushbutton Front ring (PVC) Button Blue 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)