• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216901 M22S-WRS3 Key button Front ring (PVC) Key Black 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Key button

Switch/button features

Front ring (PVC)

Lighting type

None

Operation type

Key

Factory colour

Black

Case colour

Black

Functions

latch

Recess diameter

22.5 mm

IP66

Width

29.7 mm

Height

29.7 mm

(Ø)

22.5 mm

Content

1 pc(s)

Dim

(Ø x H) 22.5 mm x 29.7 mm

Depth

39.6 mm

Type

M22S-WRS3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133360 Eaton 216901 M22S-WRS3 Key button Front ring (PVC) Key Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133360 Eaton 216901 M22S-WRS3 Key button Front ring (PVC) Key Black 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)