• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216933-1 M22-DL-X Illuminated push button Front ring (PVC) 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated push button

Switch/button features

Front ring (PVC)

Functions

momentary

Recess diameter

22 mm

IP67/IP69K

Content

1 pc(s)

Weight

0

Type

M22-DL-X

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2133135 Eaton 216933-1 M22-DL-X Illuminated push button Front ring (PVC) 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)