• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 231275 Cover + protective cover Key 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cover

Switch/button features

+ protective cover

Operation type

Key

Case colour

Clear

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.0020 kg

Type

231275

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2498795 Eaton 231275 Cover + protective cover Key 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2498795 Eaton 231275 Cover + protective cover Key 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)