• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 266128 LS-XRLA30 Extra actuator adjustable Tappet Multicolour 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Extra actuator

Switch/button features

adjustable

Operation type

Tappet

Factory colour

Multicolour

Type

Adjustable Roller Plunger 30 mm

(Ø)

30 mm

Compatible with (details)

Position switch LS

Content

1 pc(s)

Dim

(Ø) 30 mm

Weight

0.006 kg

Type

LS-XRLA30

Adjustable roller lever

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 703383 Eaton 266128 LS-XRLA30 Extra actuator adjustable Tappet Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 703383 Eaton 266128 LS-XRLA30 Extra actuator adjustable Tappet Multicolour 1 pc(s) Piece

Information

Information 703383 Eaton 266128 LS-XRLA30 Extra actuator adjustable Tappet Multicolour 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)