• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 3S700I UPS system 700 VA

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eaton 3S 700 IEC - 700 / 420 (VA/Watt) UPS

  • 700VA-850VA DIN models each with 2 USB charging ports and 8 outputs of which 4 are battery-supported and 4 are with overvoltage protection
  • 450VA-550VA DIN models with 6 outputs of which 3 are battery-supported and 3 are with overvoltage protection
  • 700VA IEC model with 2 USB charging ports and 8 outputs of which 4 are battery-supported and 4 are with overvoltage protection

Technical specifications

  • Insurance coverage: Unlimited
Product type

UPS system

Nominal power

700 VA

No. of outputs

8 x

with surge protection

8

of which battery-buffered

4

Output

PG plug

Features

Alarm

USB port

Bridging time normal load

9.5 min

Bridging time, max load

6 min

Surge protection for

Mains outlets

Networks (RJ45)

ISDN (RJ45)

Type

3S700I

Width

170 mm

Height

86 mm

Depth

335 mm

Weight

3.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362673 Eaton 3S700I UPS system 700 VA

Description

Eaton 3S - UPS and lightning protection for electronic consumers - UPS (OFF-LINE) VFD-SY-333 - Application area: Office/home office/private area, TV/Hi-Fi/video/multimedia, computer and communication equipment, scanner, projector

This text is machine translated.

Features

  • 550VA IEC model with 8 outputs of which 4 are battery-supported and 4 are with surge protection
  • USB interface, incl. cable (550VA-850VA models)
  • Software suite, shutdown and monitoring software.

Scope of delivery

  • IEC connection cable

System requirements

  • Windows XP, Windows Vista and Windows 7, 8 & 86

What kind of UPSs are you looking for?