• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 9PX6KIBP UPS system 6000 VA

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eaton 9PX 6000i HotSwap - 6000/5400 (VA/Watt) UPS

  • HOT-SWAP for UPS and battery, separate feed for bypass possible (only 8 & 11kVA 1:1 as well as all 3:1 models)
  • High power density, robust design (metal housing), display with indication of operating states and measured values
  • Ups management software on CD-ROM with data cable included

Technical specifications

Product type

UPS system

Nominal power

6000 VA

No. of outputs

10 x

with surge protection

10

of which battery-buffered

10

Output

Terminal strip

Features

Alarm

USB port

LCD

Serial port

Network interface card

Relay card

Switching module

Bridging time normal load

11 min

Bridging time, max load

4 min

Surge protection for

Mains outlets

Type

9PX6KIBP

Width

130 mm

Height

440 mm

Depth

685 mm

Weight

48 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362740 Eaton 9PX6KIBP UPS system 6000 VA

Description

Eaton 9PX 5-22kVA - ON-LINE, DOUBLE-WANDLERTECHNIK - offers all the features of the 9SX models + opt. Parallel switching capability, 8 + 11kVA models as standard incl. manual bypass as well as longer bridging time - highest class VFI-SS-111 according to EN 62040 - Application area: High-performance protection for all applications (industry to IT) compatible with all gene sets

This text is machine translated.

Features

  • All models are standard with static bypass, USB, RS232, potential-free contacts, remote ON-OFF
  • All Netpack models come standard with a complete 19" mounting kit AND SNMP/WEB card
  • Can be fitted with up to 12 EBM battery modules as standard, Supercharger module for batteries up to 8 hours (only 8 &11kVA)
  • extensive communication options: SNMP/Ethernet connection, AS/400 (potential-free contacts).

Scope of delivery

  • IEC connection cable

System requirements

  • Windows XP, Windows Vista and Windows 7, 8 & 32

What kind of UPSs are you looking for?