
1/6
Indicator light
Blue
24 V AC
22 mm
Open end cable
1 pc(s)
planar
IP65
IP66
IP67
IP69
+70 °C
-30 °C
C22-L-B-24-P62
22.5 mm
AC/DC
Blue
1
24-24 V
Other
Other
0 mm
0 mm
Other
TRUE
Plastic
TRUE
Round
LED
Flat
Other
yes
Datasheet 1530898 Eaton C22-L-B-24-P62 Indicator light planar Blue 24 V AC 1 pc(s)