• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CI-K4-125-M for mounting plate (L x W x H) 125 x 160 x 240 mm EMERGENCY STOP Grey-white (RAL 7035), Black (RAL 900

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Indicator lamp L-, can be installed in sub-section prepreprepreprepreprepreprepreprepreprepreemation M20/M25
  • Power loss rating 26 W.
  • Cable entry: Hard mirror design
  • Dissipative power loss 26 W.
Product type

Housing

Switch/button features

for mounting plate

Type

The top and bottom 2 x M32/M25 1 x M20, rear wall 2 x M32/25 PG36

Material

Polycarbonate (PC)

Plastic

Factory colour

Grey-white (RAL 7035)

Black (RAL 9005)

Print motif

EMERGENCY STOP

Length

125 mm

Width

160 mm

Height

240 mm

Dim

(L x W x H) 125 x 160 x 240 mm

Compatible with (details)

Emergency stop

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

CI-K4-125-M

Depth

125 mm

Wireless charging

No

160 mm

Surface mounting

125 mm

240 mm

FALSE

TRUE

Plastic

IP65

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 707878 Eaton CI-K4-125-M for mounting plate (L x W x H) 125 x 160 x 240 mm EMERGENCY STOP Grey-white (RAL 7035), Black (RAL 900

User & Safety Instructions

User & Safety Instructions 707878 Eaton CI-K4-125-M for mounting plate (L x W x H) 125 x 160 x 240 mm EMERGENCY STOP Grey-white (RAL 7035), Black (RAL 900

Information

Information 707878 Eaton CI-K4-125-M for mounting plate (L x W x H) 125 x 160 x 240 mm EMERGENCY STOP Grey-white (RAL 7035), Black (RAL 900

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)