• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DE1-121D4FN-N20N AC speed controller 1.4 A 230 V AC

1/6
Product type
AC speed controller
Output voltage (max.)
230 V AC
Max. rotor current
1.4 A
Type
DE1-121D4FN-N20N
Nominal voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 160.00 / piece)
€ 160.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

AC speed controller

Type

DE1-121D4FN-N20N

Nominal voltage

230 V AC

Output voltage (max.)

230 V AC

Max. rotor current

1.4 A

Dim

(L x W x H) 168 x 45 x 230 mm

Length

168 mm

Width

45 mm

IP20

Manufacturer part #

174327

Clock speed

16 kHz

Depth

168 mm

Height

230 mm

Output voltage

230 V AC

45 mm

230 mm

169 mm

17 W

FALSE

4

0

1

0

FALSE

0

0

0

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

IP20

TRUE

FALSE

FALSE

200-240 V

50/60 Hz

FALSE

0

U converter

3

1

FALSE

TRUE

TRUE

300 Hz

0.25 kW

0.25 kW

10 %

10 %

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

250 V

1.4 A

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1343630 Eaton DE1-121D4FN-N20N AC speed controller 1.4 A 230 V AC

User & Safety Instructions

User & Safety Instructions 1343630 Eaton DE1-121D4FN-N20N AC speed controller 1.4 A 230 V AC

Information

Information 1343630 Eaton DE1-121D4FN-N20N AC speed controller 1.4 A 230 V AC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.