• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DE1-345D0FN-N20N AC speed controller 5 A 400 V AC

Image similar
Product type
AC speed controller
Output voltage (max.)
400 V AC
Max. rotor current
5 A
Type
DE1-345D0FN-N20N
Nominal voltage
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

AC speed controller

Type

DE1-345D0FN-N20N

Nominal voltage

400 V AC

Output voltage (max.)

400 V AC

Max. rotor current

5 A

Dim

(L x W x H) 168 x 90 x 230 mm

Length

168 mm

Width

90 mm

IP20

Manufacturer part #

174336

Clock speed

16 kHz

Depth

168 mm

Height

230 mm

Output voltage

400 V AC

90 mm

230 mm

169 mm

56 W

FALSE

4

0

1

0

FALSE

0

0

0

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

IP20

TRUE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

FALSE

TRUE

TRUE

300 Hz

2.2 kW

2.2 kW

10 %

10 %

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

500 V

5 A

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1343641 Eaton DE1-345D0FN-N20N AC speed controller 5 A 400 V AC

User & Safety Instructions

User & Safety Instructions 1343641 Eaton DE1-345D0FN-N20N AC speed controller 5 A 400 V AC

Information

Information 1343641 Eaton DE1-345D0FN-N20N AC speed controller 5 A 400 V AC

Information 1343641 Eaton DE1-345D0FN-N20N AC speed controller 5 A 400 V AC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 482.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)