
Technical specifications
- Product type
AC speed controller
- Type
DE1-34011FN-N20N
- Nominal voltage
400 V AC
- Output voltage (max.)
400 V AC
- Max. rotor current
11.3 A
- Dim
(L x W x H) 168 x 90 x 230 mm
- Length
168 mm
- Width
90 mm
IP20
- Manufacturer part #
174339
- Clock speed
16 kHz
- Depth
168 mm
- Height
230 mm
- Output voltage
400 V AC
90 mm
230 mm
169 mm
159 W
FALSE
4
0
1
0
FALSE
0
0
0
1
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
300 Hz
5.5 kW
5.5 kW
10 %
10 %
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
500 V
11.3 A
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1343636 Eaton DE1-34011FN-N20N AC speed controller 11.3 A 400 V AC
User & Safety Instructions
User & Safety Instructions 1343636 Eaton DE1-34011FN-N20N AC speed controller 11.3 A 400 V AC
Information
Information 1343636 Eaton DE1-34011FN-N20N AC speed controller 11.3 A 400 V AC
Information 1343636 Eaton DE1-34011FN-N20N AC speed controller 11.3 A 400 V AC
Frequently Bought Together
(*All information is plus legal VAT)€ 688.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































