
Technical specifications
- Current type: Alternating current actuation
- Operating voltage type: AC
- Rated operating current IE, 400 V: 3 A.
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
DILA-31(230V50HZ,240V60HZ)-PI
- Contact type
3 makers
- Auxiliary contact type
3 makers
1 breaker
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (min.)
17 V AC
- Switching voltage (max.)
500 V AC
- Permanent current (max.)
4 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILA series
- Features
w/o LED
- Mounting type
DIN rail
Screw-fit
- Connection
Push-in connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
68 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 68 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498721 Eaton DILA-31(230V50HZ,240V60HZ)-PI Auxiliary contactor 3 makers 4 A w/o LED Compatible with (relay brand): Eaton Piece
User & Safety Instructions
User & Safety Instructions 2498721 Eaton DILA-31(230V50HZ,240V60HZ)-PI Auxiliary contactor 3 makers 4 A w/o LED Compatible with (relay brand): Eaton Piece
































