
Technical specifications
- Current type: DC actuation
- Voltage type for operation: DC
- rated operating power IE at AC-4, 400 V: 2.2 kW
- rated operating current IE at AC-1, 400 V: 22 A
- rated operating current IE at AC-3, 400 V: 6.6 A
- rated operating current IE at AC-4, 400 V: 5 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILEEM-10-G(24VDC)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
22 A
3 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILEEM-10(-G) series
- Features
+ auxiliary contact
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
50 °C
- Width
45 mm
- Height
58 mm
- Depth
54 mm
- Dim
(W x H x D) 45 x 58 x 54 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45 mm
58 mm
54 mm
FALSE
3 kW
3
0
1
0
6.6 A
22 A
0-0 V
0-0 V
24-24 V
Screw connection
24-690 V
24-690 V
DC
5 A
2.2 kW
2.2 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306658 Eaton DILEEM-10-G(24VDC) Electrical contactor 3 makers 3 kW + auxiliary contact Compatible with (relay brand): Eaton Pie
User & Safety Instructions
User & Safety Instructions 2306658 Eaton DILEEM-10-G(24VDC) Electrical contactor 3 makers 3 kW + auxiliary contact Compatible with (relay brand): Eaton Pie






























