
Technical specifications
- Current type: AC actuation
- Voltage type for operation: AC
- rated operating power IE at AC-4, 400 V: 3 kW
- rated operating current IE at AC-1, 400 V: 22 A
- rated operating current IE at AC-3, 400 V: 12 A
- rated operating current IE at AC-4, 400 V: 6.6 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILEM12-10(230V50HZ,240V60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
22 A
5.5 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILEM12-10(-G) series
- Features
+ auxiliary contact
- Connection
Screws
- Width
45 mm
- Height
58 mm
- Depth
52 mm
- Dim
(W x H x D) 45 x 58 x 52 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306665 Eaton DILEM12-10(230V50HZ,240V60HZ) Electrical contactor 3 makers 5.5 kW + auxiliary contact Compatible with (relay bran
User & Safety Instructions
User & Safety Instructions 2306665 Eaton DILEM12-10(230V50HZ,240V60HZ) Electrical contactor 3 makers 5.5 kW + auxiliary contact Compatible with (relay bran






























