
Technical specifications
- Rated operating current IE at AC-15, 230 V: 6 A
- socket: None
- Packaging type
Piece
- Product type
Auxiliary switch
- Type
DILM1000-XHI11-SI
- No. of pins
2-pin
- Contact type
1 breaker
1 maker
- Permanent current (max.)
6 A
- Compatible with
Eaton
- Features
pluggable
- Mounting type
Site
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Width
300 mm
- Height
200 mm
- Dim
(L x W x H) 400 cm x 300 mm x 200 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
400 cm
- Weight
0.04
Side mounting
Top mounting
None
6 A
Screw connection
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306673 Eaton DILM1000-XHI11-SI Auxiliary switch 1 breaker, 1 maker pluggable Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306673 Eaton DILM1000-XHI11-SI Auxiliary switch 1 breaker, 1 maker pluggable Compatible with (relay brand): Eaton Piece 1 pc(s)
























