
Technical specifications
- Current type: Alternating current actuation
- Voltage type for activation: AC
- rated operating power IE at AC-4, 400 V: 3 kW
- rated operating current IE at AC-1, 400 V: 22 A
- rated operating current IE at AC-3, 400 V: 12 A
- rated operating current IE at AC-4, 400 V: 7 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM12-10(24V50HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
22 A
5.5 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM12 series
- Features
+ auxiliary contact
- Connection
Screws
- Width
50 mm
- Height
150 mm
- Depth
75 mm
- Dim
(L x W x H) 100 cm x 50 mm x 150 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
100 cm
- Weight
200 g
45 mm
68 mm
75 mm
FALSE
5.5 kW
3
0
1
0
12 A
22 A
24-24 V
0-0 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
7 A
3 kW
7.4 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306680 Eaton DILM12-10(24V50HZ) Electrical contactor 3 makers 5.5 kW + auxiliary contact Compatible with (relay brand): Eaton P
User & Safety Instructions
User & Safety Instructions 2306680 Eaton DILM12-10(24V50HZ) Electrical contactor 3 makers 5.5 kW + auxiliary contact Compatible with (relay brand): Eaton P






























