
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM15-10(24VDC)-PI
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Permanent current (max.)
22 A
- Current load
15 A
7.5 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM15 series
- Mounting type
DIN rail
- Connection
Push-in connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
68 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 68 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498742 Eaton DILM15-10(24VDC)-PI Electrical contactor 3 makers 7.5 kW 15 A Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498742 Eaton DILM15-10(24VDC)-PI Electrical contactor 3 makers 7.5 kW 15 A Compatible with (relay brand): Eaton Piece 1 pc(s)
































