
Technical specifications
- Current type: Alternating current actuation
- Voltage type for activation: AC
- rated operating power IE at AC-4, 400 V: 4.5 kW
- rated operating current IE at AC-1, 400 V: 40 A
- rated operating current IE at AC-3, 400 V: 18 A
- rated operating current IE at AC-4, 400 V: 10 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM17-10(230V50/60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
40 A
7.5 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM17 series
- Features
+ auxiliary contact
- Connection
Screws
- Width
100 mm
- Height
150 mm
- Depth
97 mm
- Dim
(L x W x H) 50 cm x 100 mm x 150 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
50 cm
- Weight
450 g
45 mm
85 mm
97 mm
FALSE
7.5 kW
3
0
1
0
18 A
40 A
230-230 V
230-230 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
10 A
4.5 kW
7.4 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306690 Eaton DILM17-10(230V50/60HZ) Electrical contactor 3 makers 7.5 kW + auxiliary contact Compatible with (relay brand): Eat
User & Safety Instructions
User & Safety Instructions 2306690 Eaton DILM17-10(230V50/60HZ) Electrical contactor 3 makers 7.5 kW + auxiliary contact Compatible with (relay brand): Eat






























