
Technical specifications
- Current type: Alternating current actuation
- Voltage type for activation: AC
- rated operating power IE at AC-4, 400 V: 4.5 kW
- rated operating current IE at AC-1, 400 V: 40 A
- rated operating current IE at AC-3, 400 V: 18 A
- rated operating current IE at AC-4, 400 V: 10 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM17-10(24V50HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
40 A
7.5 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM17 series
- Connection
Screws
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45 mm
85 mm
97 mm
FALSE
7.5 kW
3
0
1
0
18 A
40 A
24-24 V
0-0 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
10 A
4.5 kW
7.4 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306691 Eaton DILM17-10(24V50HZ) Electrical contactor 3 makers 7.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306691 Eaton DILM17-10(24V50HZ) Electrical contactor 3 makers 7.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)






























