
Number
Total (€ 1,235.00 / piece)
€ 1,235.00
incl. VAT
14-day return policy included
Technical specifications
- Current type: AC actuation
- Voltage type for operation: AC
- rated operating power IE at AC-4, 400 V: 75 kW
- rated operating current IE at AC-1, 400 V: 337 A
- rated operating current IE at AC-3, 400 V: 185 A
- rated operating current IE at AC-4, 400 V: 136 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM185A/22(RAC240)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
190 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
190 - 240 V AC
- Switching voltage (min.)
190 V AC
- Switching voltage (max.)
240 V AC
- Permanent current (max.)
337 A
90 kW
- Compatible with
Eaton
- Features
+ auxiliary contact
- Connection
Terminal strip
- Width
140 mm
- Height
190 mm
- Depth
158 mm
- Dim
(W x H x D) 140 x 190 x 158 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
140 mm
190 mm
158 mm
FALSE
90 kW
3
0
2
2
185 A
190-240 V
190-240 V
0-0 V
Rail connection
190-240 V
190-240 V
AC
136 A
75 kW
93 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306692 Eaton DILM185A/22(RAC240) Electrical contactor 3 makers 90 kW + auxiliary contact Compatible with (relay brand): Eaton P
User & Safety Instructions
User & Safety Instructions 2306692 Eaton DILM185A/22(RAC240) Electrical contactor 3 makers 90 kW + auxiliary contact Compatible with (relay brand): Eaton P
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors






























