
Technical specifications
- Current type: AC actuation
- Voltage type for operation: AC
- rated operating power IE at AC-4, 400 V: 90 kW
- rated operating current IE at AC-1, 400 V: 356 A
- rated operating current IE at AC-3, 400 V: 225 A
- rated operating current IE at AC-4, 400 V: 164 A
- suitable for series installation: no.
- Product type
Electrical contactor
- Type
DILM225A/22(RAC240)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
190 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
190 - 240 V AC
- Switching voltage (min.)
190 V AC
- Switching voltage (max.)
240 V AC
- Permanent current (max.)
386 A
110 kW
- Compatible with
Eaton
- Features
+ auxiliary contact
- Connection
Terminal strip
- Width
140 mm
- Height
190 mm
- Depth
158 mm
- Dim
(W x H x D) 140 x 190 x 158 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
140 mm
190 mm
158 mm
FALSE
110 kW
3
0
2
2
225 A
190-240 V
190-240 V
0-0 V
Rail connection
190-240 V
190-240 V
AC
164 A
90 kW
111 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306693 Eaton DILM225A/22(RAC240) Electrical contactor 3 makers 110 kW + auxiliary contact Compatible with (relay brand): Eaton
User & Safety Instructions
User & Safety Instructions 2306693 Eaton DILM225A/22(RAC240) Electrical contactor 3 makers 110 kW + auxiliary contact Compatible with (relay brand): Eaton






























