
Technical specifications
- Current type: DC actuation
- Voltage type for operation: DC
- rated operating power IE at AC-4, 400 V: 6 kW
- rated operating current IE at AC-1, 400 V: 45 A
- rated operating current IE at AC-3, 400 V: 25 A
- rated operating current IE at AC-4, 400 V: 13 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM25-01(RDC24)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Control voltage (min.)
24 V DC
- Control voltage (max.)
27 V DC
- Control voltage range
24 - 27 V DC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Max. switching capacity
11000 W
- Permanent current (max.)
45 A
11 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM25 series
- Features
+ auxiliary contact
- Connection
Screws
- Width
50 mm
- Height
100 mm
- Depth
97 mm
- Dim
(L x W x H) 150 cm x 50 mm x 100 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
150 cm
- Weight
560 g
45 mm
85 mm
97 mm
FALSE
11 kW
3
0
0
1
25 A
45 A
0-0 V
0-0 V
24-27 V
Screw connection
24-690 V
24-690 V
DC
13 A
6 kW
11 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306695 Eaton DILM25-01(RDC24) Electrical contactor 3 makers 11 kW + auxiliary contact Compatible with (relay brand): Eaton Piec
User & Safety Instructions
User & Safety Instructions 2306695 Eaton DILM25-01(RDC24) Electrical contactor 3 makers 11 kW + auxiliary contact Compatible with (relay brand): Eaton Piec






























