
Technical specifications
- Current type: Alternating current actuation
- Voltage type for activation: AC
- rated operating power IE at AC-4, 400 V: 6 kW
- rated operating current IE at AC-1, 400 V: 45 A
- rated operating current IE at AC-3, 400 V: 25 A
- rated operating current IE at AC-4, 400 V: 13 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM25-10(230V50/60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
45 A
11 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM25 series
- Connection
Screws
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45 mm
85 mm
97 mm
FALSE
11 kW
3
0
1
0
25 A
45 A
230-230 V
230-230 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
13 A
6 kW
11 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306697 Eaton DILM25-10(230V50/60HZ) Electrical contactor 3 makers 11 kW Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306697 Eaton DILM25-10(230V50/60HZ) Electrical contactor 3 makers 11 kW Compatible with (relay brand): Eaton Piece 1 pc(s)






























