
Technical specifications
- Current type: AC actuation
- Voltage type for operation: AC
- rated operating power IE at AC-4, 400 V: 132 kW
- rated operating current IE at AC-1, 400 V: 490 A
- rated operating current IE at AC-3, 400 V: 300 A
- rated operating current IE at AC-4, 400 V: 240 A
- suitable for series installation: no.
- Product type
Electrical contactor
- Type
DILM300A-S/22(220-240V50/60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
220 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
220 - 240 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
490 A
160 kW
- Compatible with
Eaton
- Features
+ auxiliary contact
- Connection
Terminal strip
- Width
140 mm
- Height
189 mm
- Depth
208 mm
- Dim
(W x H x D) 140 x 189 x 208 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
140 mm
189 mm
208 mm
FALSE
160 kW
3
0
2
2
300 A
220-240 V
220-240 V
0-0 V
Rail connection
220-240 V
220-240 V
AC
240 A
132 kW
186 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306701 Eaton DILM300A-S/22(220-240V50/60HZ) Electrical contactor 3 makers 160 kW + auxiliary contact Compatible with (relay bra
User & Safety Instructions
User & Safety Instructions 2306701 Eaton DILM300A-S/22(220-240V50/60HZ) Electrical contactor 3 makers 160 kW + auxiliary contact Compatible with (relay bra






























