• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILM40(230V50/60HZ) Electrical contactor 3 makers 18.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)

Image similar
Product type
Electrical contactor
No. of pins
3-pin
Power
18.5 kW
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current type: Alternating current actuation
  • Voltage type for activation: AC
  • rated operating power IE at AC-4, 400 V: 9 kW
  • rated operating current IE at AC-1, 400 V: 60 A
  • rated operating current IE at AC-3, 400 V: 40 A
  • rated operating current IE at AC-4, 400 V: 18 A
  • suitable for series installation: no.
Packaging type

Piece

Product type

Electrical contactor

Type

DILM40(230V50/60HZ)

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (min.)

230 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

60 A

18.5 kW

Compatible with

Eaton

Connection

Screws

Width

55 mm

Height

115 mm

Depth

132.1 mm

Dim

(W x H x D) 55 x 115 x 132.1 mm

Content

1 pc(s)

RoHS-compliant

Yes

55 mm

115 mm

132.1 mm

FALSE

18.5 kW

3

0

0

0

40 A

60 A

230-230 V

230-230 V

0-0 V

Screw connection

230-690 V

230-690 V

AC

18 A

9 kW

22 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306706 Eaton DILM40(230V50/60HZ) Electrical contactor 3 makers 18.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2306706 Eaton DILM40(230V50/60HZ) Electrical contactor 3 makers 18.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)