
Technical specifications
- Current type: AC actuation
- Voltage type for operation: AC
- rated operating power IE at AC-4, 400 V: 160 kW
- rated operating current IE at AC-1, 400 V: 612 A
- rated operating current IE at AC-3, 400 V: 400 A
- rated operating current IE at AC-4, 400 V: 296 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM400-S/22(220-240V50/60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
220 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
220 - 240 V AC
- Switching voltage (min.)
220 V AC
- Switching voltage (max.)
240 V AC
- Permanent current (max.)
612 A
200 kW
- Compatible with
Eaton
- Connection
Terminal strip
- Width
160 mm
- Height
209 mm
- Depth
216 mm
- Dim
(W x H x D) 160 x 209 x 216 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
160 mm
209 mm
216 mm
FALSE
200 kW
3
0
2
2
400 A
220-240 V
220-240 V
0-0 V
Rail connection
220-240 V
220-240 V
AC
296 A
160 kW
223 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306710 Eaton DILM400-S/22(220-240V50/60HZ) Electrical contactor 3 makers 200 kW Compatible with (relay brand): Eaton Piece 1 pc
User & Safety Instructions
User & Safety Instructions 2306710 Eaton DILM400-S/22(220-240V50/60HZ) Electrical contactor 3 makers 200 kW Compatible with (relay brand): Eaton Piece 1 pc






























